DI04S

Apem
642-DI04S
DI04S

Mfr.:

Description:
DIP Switches/SIP Switches 4P SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,998 € 9,98 €
0,912 € 22,80 €
0,835 € 70,14 €
0,789 € 198,83 €
0,755 € 380,52 €
0,723 € 728,78 €
0,674 € 1.698,48 €
0,653 € 3.291,12 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
Raised
2.54 mm
SPST
Through Hole
100 mA
Actuator Style: Raised
Brand: Apem
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 42
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99