DHS4A

Apem
642-DHS4A
DHS4A

Mfr.:

Description:
DIP Switches/SIP Switches DIPTRONICS Half Pitch DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 2.682,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Non-Illuminated
4 Position
DIP
Slide
1.27 mm
SPST
Gull Wing Lead
100 mA
50 VDC
Actuator Material: Polyamide (PA)
Brand: Apem
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.