DHN02TV

Apem
642-DHN02TV
DHN02TV

Mfr.:

Description:
DIP Switches/SIP Switches 2pos 0.025A 24VDC 1/2 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,11 € 21,10 €
2,00 € 50,00 €
1,83 € 183,00 €
1,82 € 455,00 €
1,39 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
2 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
Actuator Style: Switch
Brand: Apem
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 125
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99