DE30HSNOTR

Apem
642-DE30HSNOTR
DE30HSNOTR

Mfr.:

Description:
Detector Switches DE Series 6.5 mm x 6.0 mm, h = 2 mm Detector Switch, REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.805

Stock:
2.805 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,753 € 7,53 €
0,699 € 17,48 €
0,66 € 33,00 €
0,624 € 62,40 €
0,579 € 144,75 €
0,547 € 273,50 €
0,54 € 540,00 €
Full Reel (Order in multiples of 3000)
0,471 € 1.413,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Detector Switches
RoHS:  
Horizontal/Vertical
50 gf
1.05 mm
50 mA
20 VDC
6.5 mm
6 mm
2 mm
Solder Terminal
Reel
Cut Tape
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 100000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: DE
Factory Pack Quantity: 3000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000
ECCN:
EAR99

DE Series Detector Switches

APEM DE Series Detector Switches come in different versions that help to detect horizontal as well as vertical movements. These switch sizes range from a compact ultra-low profile to larger waterproof versions. The DE switches offer one- or two-way operations and come in a variety of travel as well as activation forces. These switches are used in consumer and home equipment, automotive vehicles, building automation including HVAC communications, food and beverage equipment, robotics, and semiconductor equipment.