CW-A0GY1A00A0

Apem
642-CW-A0GY1A00A0
CW-A0GY1A00A0

Mfr.:

Description:
Joysticks Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,83 € 91,83 €
90,40 € 904,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
1-Axis
2-Way Directional
Analog (Hall Effect)
Thumbwheel
5 VDC
- 40 C
+ 85 C
Panel Mount, Snap-In
Connector
22.73 mm x 10.67 mm
1-Axis
CW
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0