CW-A0BK1A00A0

Apem
642-CW-A0BK1A00A0
CW-A0BK1A00A0

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Mini Thumbwheel BLK 0V - 5V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,40 € 90,40 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Brand: Apem
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Thumbwheel Switches
Series: CW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.