CT46021N022

Apem
642-CT46021N022
CT46021N022

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH CT IP67 SEALED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148
Can Dispatch Immediately
On Order:
150
Expected 5/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,76 € 21,76 €
18,84 € 188,40 €
17,99 € 539,70 €
17,04 € 1.022,40 €
16,40 € 1.722,00 €
15,34 € 3.911,70 €
14,58 € 7.435,80 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
15 A
125 VAC
28 VDC
11.4 mm
Toggle
Sealed
IP67
CT
Tray
Actuator Length: 17.5 mm
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

CT Sealed Toggle Switches

Apem CT Sealed Toggle Switches are engineered to withstand the harshest outdoor conditions and excel in high-current applications. These rugged toggle switches help ensure reliability and durability in demanding environments. The CT series is available in two lever options: a robust metal lever for traditional operation, and a plastic paddle for increased versatility. The lineup also includes three types of terminals: screw, solder lug/quick-connect, and normalized quick-connect. These switches offer easy integration, single or dual poles with a variety of electrical functions, and a -40°C to +85°C operating temperature range. Apem CT Sealed Toggle Switches feature a completely sealed switching chamber, IP67 front-panel sealing, and UL 61058-1 approval. Whether it's enduring extreme weather conditions or handling heavy loads, these waterproof toggle switches deliver high performance and adaptability for any outdoor application.