CT41021N022

Apem
642-CT41021N022
CT41021N022

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH CT IP67 SEALED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,82 € 20,82 €
17,51 € 175,10 €
16,74 € 502,20 €
16,00 € 960,00 €
15,80 € 1.659,00 €
14,62 € 3.728,10 €
13,98 € 7.129,80 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Quick Connect
15 A
125 VAC
28 VDC
11.4 mm
Toggle
Sealed
IP67
CT
Tray
Actuator Length: 17.5 mm
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: Apem
Life: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 15
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT Sealed Toggle Switches

Apem CT Sealed Toggle Switches are engineered to withstand the harshest outdoor conditions and excel in high-current applications. These rugged toggle switches help ensure reliability and durability in demanding environments. The CT series is available in two lever options: a robust metal lever for traditional operation, and a plastic paddle for increased versatility. The lineup also includes three types of terminals: screw, solder lug/quick-connect, and normalized quick-connect. These switches offer easy integration, single or dual poles with a variety of electrical functions, and a -40°C to +85°C operating temperature range. Apem CT Sealed Toggle Switches feature a completely sealed switching chamber, IP67 front-panel sealing, and UL 61058-1 approval. Whether it's enduring extreme weather conditions or handling heavy loads, these waterproof toggle switches deliver high performance and adaptability for any outdoor application.