CPB1110000K0BS

Apem
642-CPB1110000K0BS
CPB1110000K0BS

Mfr.:

Description:
Touch Switches 5VDC 16mm OFF-(ON) No LED Fly Lead IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,77 € 1.315,40 €
63,19 € 3.791,40 €
58,89 € 5.889,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Touch Switches
RoHS:  
IP68
CP
Brand: Apem
Illuminated: Non-Illuminated
Product: Capacitive Touch Switches
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.