CJN1DS201E

Apem
642-CJN1DS201E
CJN1DS201E

Mfr.:

Description:
Joysticks HANDGRIP JOYSTICK CJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
709,87 € 709,87 €
682,18 € 3.410,90 €
642,99 € 6.429,90 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
Joysticks
2-Axis
500 mVDC to 4.5 VDC
15 mA
IP67
Cranes, loaders and excavators
2-Axis
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: CJ-N1DS201E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0