BL140A01BKBK0000

Apem
642-BL140A01BKBK0000
BL140A01BKBK0000

Mfr.:

Description:
Joysticks Blk 1axis HallEffct Pddl Sprng-Rtrn 48mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/17/2026
11
Expected 7/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,62 € 110,62 €
102,21 € 511,05 €
98,62 € 986,20 €
93,57 € 2.339,25 €
88,69 € 4.434,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
1-Axis
2-Way Directional
Analog (Hall Effect)
Paddle
5 VDC
20 mA
- 25 C
+ 70 C
Panel Mount
Connector
21 mm x 7 mm
IP67
Hall Effect Joystick and Switch Function
BL
Bulk
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL Miniature Paddle Joystick Controllers

APEM BL Miniature Paddle Joystick Controllers are hall effect joysticks with switch functions and sculpted ergonomic rubber grips. The BL controllers feature 5V operation with standard dual redundant outputs (analog or PWM). Custom lever colors and designs are available. These controllers are IP67 sealed and EMC shielded with 48mm above panel height.