AV9S0D202001

Apem
642-AV9S0D202001
AV9S0D202001

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 0.05A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,98 € 56,98 €
47,68 € 476,80 €
45,83 € 1.145,75 €
42,22 € 2.026,56 €
41,51 € 4.649,12 €
40,05 € 10.252,80 €
512 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Security Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round, Flat
50 mA
24 VDC
IP54
Solder Lug
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 16
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99