AV1630C900

Apem
642-AV1630C900
AV1630C900

Mfr.:

Description:
Pushbutton Switches SP NO MOM CURVED ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
25
Expected 7/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,41 € 41,41 €
38,03 € 380,30 €
32,77 € 819,25 €
32,58 € 1.629,00 €
31,30 € 3.130,00 €
29,18 € 7.295,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Non-Illuminated
Panel Mount
OFF - (ON)
Round
200 mA
48 VDC
48 VAC
Screw
Silver
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99