AV0611A200

Apem
642-AV0611A200
AV0611A200

Mfr.:

Description:
Pushbutton Switches FLAT ACT OFF-ON LONG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,03 € 52,03 €
45,44 € 454,40 €
42,37 € 1.059,25 €
41,29 € 2.064,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Non-Illuminated
SPST
PCB Mount
ON - OFF
Round
1 A
24 VDC
250 VAC
PC Pin
Silver
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AV Security Pushbutton Switches

APEM AV Security Pushbutton Switches are vandal-resistant devices with a variety of actuators, including flush, plunger, and round. Other options include overmolded actuators, momentary (NO), illuminated or non-illuminated, and 250V application suitability. These stainless steel switches are designed to withstand adversity (rain, frost, UV, vandalism) while offering a modern and stylish design. APEM AV Security Pushbutton Switches are tested and qualified for impact resistance and sealing (IP and IK levels).