AV031003C940N

Apem
642-AV031003C940N
AV031003C940N

Mfr.:

Description:
Pushbutton Switches 22mm SP NO MOM 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,31 € 99,31 €
85,58 € 855,80 €
81,53 € 1.630,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Non-Illuminated
Panel Mount
OFF - (ON)
Round
2 A
48 VDC
Screw
Silver
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Polyester
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AV Security Pushbutton Switches

APEM AV Security Pushbutton Switches are vandal-resistant devices with a variety of actuators, including flush, plunger, and round. Other options include overmolded actuators, momentary (NO), illuminated or non-illuminated, and 250V application suitability. These stainless steel switches are designed to withstand adversity (rain, frost, UV, vandalism) while offering a modern and stylish design. APEM AV Security Pushbutton Switches are tested and qualified for impact resistance and sealing (IP and IK levels).