AV031003C910

Apem
642-AV031003C910
AV031003C910

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,71 € 55,71 €
50,88 € 508,80 €
40,94 € 818,80 €
40,68 € 2.440,80 €
40,12 € 4.012,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Flush
2 A
48 VDC
Screw
Silver
Actuator Style: Flush
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99