AV031003C200

Apem
642-AV031003C200
AV031003C200

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,68 € 853,60 €
39,82 € 2.389,20 €
38,26 € 3.826,00 €
35,66 € 9.271,60 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
AV
Non-Illuminated
Panel Mount
OFF - (ON)
Round
2 A
48 VDC
Screw
Silver
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Polyester
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99