ATII04V

Apem
642-ATII04V
ATII04V

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH TRINARY STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1025   Multiples: 41
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1.732,25 €
1,58 € 3.951,58 €
1,53 € 7.653,06 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
2.54 mm
Through Hole
25 mA
24 VDC
Actuator Style: Raised
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 41
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.