ASLB12814

Apem
642-ASLB12814
ASLB12814

Mfr.:

Description:
Slide Switches SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.992

Stock:
6.992 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,43 € 14,30 €
1,32 € 33,00 €
1,18 € 118,00 €
1,09 € 272,50 €
1,04 € 520,00 €
0,972 € 972,00 €
0,903 € 1.806,00 €
0,877 € 4.385,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
300 mA
300 mA
30 VDC
Through Hole
Slide
PCB Mount
Silver
ASLB
Bulk
Actuator Length: 4 mm
Actuator Material: Polyamide (PA66)
Actuator Style: Slide
Brand: Apem
Contact Material: Silver
Life: 10000 Cycle
Maximum Operating Temperature: - 20 C
Minimum Operating Temperature: + 80 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASLB Miniature Slide Switches

APEM ASLB Miniature Slide Switches feature an open-frame construction with molded sealed terminals and a positive spring-loaded ball detent. These compact switches are constructed with silver-plated contacts and provide a 10,000-cycle minimum electrical life. Other electrical specifications include a 300mA contact rating at 125VAC or 30VDC, 25mΩ maximum contact resistance, 500VRMS dielectric strength, and 100MΩ insulation resistance. APEM ASLB Miniature Slide Switches operate in a -20°C to +80°C temperature range with +255°C maximum solder heat resistance for 5 seconds.