AS32S0100

Apem
642-AS32S0100
AS32S0100

Mfr.:

Description:
Rocker Switches SPDT 4A 125V On-Mom

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
4 A
250 VAC
Brand: Apem
Product Type: Rocker Switches
Series: AS
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.