ADTSMP24NVTR

Apem
642-ADTSMP24NVTR
ADTSMP24NVTR

Mfr.:

Description:
Tactile Switches Tact Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
1,30 € 1.560,00 €
1,22 € 2.928,00 €
1,17 € 5.616,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Brown
12 mm
12 mm
7.3 mm
ADTS
1000000 Cycle
Reel
Brand: Apem
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99