ADTSM31YV

Apem
642-ADTSM31YV
ADTSM31YV

Mfr.:

Description:
Tactile Switches SPST-NO OFF-MOM 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954
Can Dispatch Immediately
On Order:
1.080
Expected 8/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,399 € 3,99 €
0,384 € 9,60 €
0,304 € 30,40 €
0,291 € 78,57 €
0,256 € 138,24 €
0,255 € 275,40 €
0,231 € 592,52 €
0,227 € 1.164,51 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
520 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black, Yellow
Yellow
6 mm
3.5 mm
4.3 mm
ADTSx3
30000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.