ADTSGF62NVTR

Apem
642-ADTSGF62NVTR
ADTSGF62NVTR

Mfr.:

Description:
Tactile Switches TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,574 € 1.435,00 €
0,556 € 2.780,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Brown
6 mm
6 mm
3.1 mm
ADTS
1000000 Cycle
Reel
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.