ADTS644NV

Apem
642-ADTS644NV
ADTS644NV

Mfr.:

Description:
Tactile Switches SPST-NO 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,396 € 3,96 €
0,37 € 9,25 €
0,33 € 33,00 €
0,306 € 76,50 €
0,289 € 144,50 €
0,234 € 234,00 €
0,217 € 434,00 €
0,212 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
Brown
Brown
6 mm
6 mm
7.3 mm
ADTS
200000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Unit Weight: 667,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501132
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.