ADTS62SV

Apem
642-ADTS62SV
ADTS62SV

Mfr.:

Description:
Tactile Switches SPST-NO 0.05A 12VDC STD ACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,351 € 3,51 €
0,338 € 8,45 €
0,292 € 29,20 €
0,267 € 66,75 €
0,248 € 124,00 €
0,237 € 237,00 €
0,222 € 444,00 €
0,214 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Solder Pin
Salmon
6 mm
6 mm
5 mm
ADTS
50000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.