ADTS32NV

Apem
642-ADTS32NV
ADTS32NV

Mfr.:

Description:
Tactile Switches SW TACT SPST 0.05A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,398 € 3,98 €
0,366 € 9,15 €
0,324 € 32,40 €
0,305 € 82,35 €
0,29 € 156,60 €
0,28 € 302,40 €
0,272 € 697,68 €
0,242 € 1.241,46 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Snap In
Black, Brown
Brown
6 mm
3.5 mm
5 mm
ADTSx3
50000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Type: Basic Switch
Unit Weight: 6,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.