AB6E-3BV01PTRM

Apem
Not Assigned
AB6E-3BV01PTRM

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Emergency Stop Switches / E-Stop Switches
Pushlock Pull/Turn
Non-Illuminated
100 mA to 3 A
30 VAC, 125 VAC, 250 VAC
Panel
Solder Lug
30 mm
40 mm
0.8 mm to 4.5 mm
IP65
Actuator: Round, Mushroom
Brand: Apem
Color: Red, Yellow
Length: 20.6 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: X6
Subcategory: Switches
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000