A2PMA1X03EC56

Apem
642-A2PMA1X03EC56
A2PMA1X03EC56

Mfr.:

Description:
Pushbutton Switches DPST ON-OFF 16A 250VAC INCAND GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,27 € 22,27 €
20,60 € 206,00 €
19,75 € 493,75 €
19,59 € 979,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Illuminated
DPST
Panel Mount
ON - OFF
Incandescent
Green
Round
16 A
28 VDC
28 VAC
Screw
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 5
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99