A235-2

Apem
642-A235-2
A235-2

Mfr.:

Description:
Switch Bezels / Switch Caps PB SWITCH CAP BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,77 € 17,70 €
1,66 € 41,50 €
1,32 € 66,00 €
1,26 € 126,00 €
1,20 € 300,00 €
1,09 € 545,00 €
0,998 € 998,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
PB, 300, 400 Series
Black
A2
Brand: Apem
Features: To order these elements, select desired model numbers
Height: 0.187 mm
Illumination: Non-Illuminated
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.