A2147

Apem
642-A2147
A2147

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
10,74 € 107,40 €
8,81 € 220,25 €
7,47 € 373,50 €
6,83 € 683,00 €
6,82 € 1.705,00 €
6,59 € 3.295,00 €
6,48 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger, Round
20 VDC
20 VAC
Solder Terminal
Gold
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 6,341 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.