A028308

Apem
642-A028308
A028308

Mfr.:

Description:
Keylock Switches 22mm Industrial Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €
23,52 € 235,20 €
22,37 € 559,25 €
21,16 € 1.058,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Keylock Switches
Non-Illuminated
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065