A028201

Apem
642-A028201
A028201

Mfr.:

Description:
Keylock Switches 22mm Industrial Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,95 € 25,95 €
24,02 € 240,20 €
22,84 € 571,00 €
22,40 € 1.120,00 €
21,61 € 2.161,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Keylock Switches
Non-Illuminated
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065