A01PC3

Apem
642-A01PC3
A01PC3

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 16MM IND CONTROL PCB SOCKET

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,60 € 11,60 €
6,01 € 150,25 €
5,37 € 537,00 €
5,23 € 1.307,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Bulk
Brand: Apem
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Unit Weight: 11,234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.