A01MXA

Apem
642-A01MXA
A01MXA

Mfr.:

Description:
Switch Actuators 16MM IND CTRL MUSHROOM OPERATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 3/12/2026
20
Expected 6/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,92 € 20,92 €
18,11 € 181,10 €
17,30 € 346,00 €
16,38 € 982,80 €
15,77 € 1.577,00 €
14,76 € 3.837,60 €
14,02 € 7.010,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
RoHS:  
REACH - SVHC:
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Switch Actuators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99