A01MMA

Apem
642-A01MMA
A01MMA

Mfr.:

Description:
Pushbutton Switches INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 18,23 €
15,80 € 158,00 €
14,26 € 356,50 €
13,67 € 683,50 €
12,87 € 1.287,00 €
12,64 € 3.160,00 €
12,13 € 6.065,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Non-Illuminated
6 A
12 VDC
250 VAC
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.