A01MG1

Apem
642-A01MG1
A01MG1

Mfr.:

Description:
Pushbutton Switches INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,17 € 17,17 €
15,93 € 159,30 €
11,22 € 280,50 €
11,18 € 1.118,00 €
10,86 € 2.715,00 €
10,23 € 5.115,00 €
9,74 € 9.740,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Brand: Apem
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.