A01ESDF1

Apem
642-A01ESDF11
A01ESDF1

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-STOP SWITCH A01ESD 16MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Hole Size: 16 mm
Product Type: Emergency Stop Switches
Series: A01ES-D
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99