A019610

Apem
642-A019610
A019610

Mfr.:

Description:
LED Panel Mount Indicators INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
12,98 € 129,80 €
12,37 € 1.237,00 €
11,74 € 5.870,00 €
11,44 € 11.440,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
16 mm
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 20
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0