A018125

Apem
642-A018125
A018125

Mfr.:

Description:
Switch Actuators 1-2pole 2 pos maint. 16mm 6A 250VAC IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,43 € 77,43 €
39,34 € 786,80 €
39,33 € 10.225,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
RoHS:  
A01
IP65
Brand: Apem
Product Type: Switch Actuators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.