A018103

Apem
642-A018103
A018103

Mfr.:

Description:
Switch Actuators INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,76 € 43,76 €
39,55 € 395,50 €
37,71 € 754,20 €
35,18 € 2.110,80 €
33,81 € 3.381,00 €
31,50 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
RoHS:  
A01
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Switch Actuators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99