A0142P3

Apem
642-A0142P3
A0142P3

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators PB SW 16MM 48V LED, Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
14,60 € 146,00 €
12,40 € 310,00 €
12,07 € 1.207,00 €
11,31 € 2.827,50 €
10,60 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
LED
16 mm
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Panel Mount Indicators / Switch Indicators
Series: A01
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99