A0142M2SP

Apem
642-A0142M2SP
A0142M2SP

Mfr.:

Description:
Rotary Switches 12V Grn Led SP 16mm Ind Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,90 € 21,90 €
19,83 € 198,30 €
18,69 € 467,25 €
18,05 € 902,50 €
17,48 € 1.748,00 €
16,84 € 4.210,00 €
16,28 € 8.140,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
A01
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99