A0142M1SP

Apem
642-A0142M1SP
A0142M1SP

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators INDUSTRIAL CONTROL A01 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,12 € 21,12 €
19,12 € 191,20 €
16,25 € 406,25 €
16,03 € 1.603,00 €
15,34 € 3.835,00 €
14,81 € 7.405,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
16 mm
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Panel Mount Indicators / Switch Indicators
Series: A01
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85389090
ECCN:
EAR99