A0141F

Apem
642-A0141F
A0141F

Mfr.:

Description:
LED Panel Mount Indicators LAMP FILAMENT 16MM 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,10 € 41,00 €
3,82 € 382,00 €
3,75 € 1.875,00 €
3,64 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
16 mm
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8539293060
JPHTS:
853650090
KRHTS:
8539290000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99