A0102Y

Apem
642-A0102Y
A0102Y

Mfr.:

Description:
Switch Actuators 16mm 3 Or 4 Pole Non-Illum Maint Rect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
12,10 € 121,00 €
11,56 € 289,00 €
10,96 € 548,00 €
10,56 € 1.056,00 €
9,90 € 2.475,00 €
9,40 € 4.700,00 €
8,99 € 8.990,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
RoHS:  
A01
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99