A0102X

Apem
642-A0102X
A0102X

Mfr.:

Description:
Switch Actuators SPDP 6A 250VAC LATCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,32 € 24,32 €
13,08 € 327,00 €
12,50 € 625,00 €
11,90 € 5.950,00 €
11,34 € 11.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Actuators
RoHS:  
A01
Brand: Apem
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.