9SA50RE6500

Apem
642-9SA50RE6500
9SA50RE6500

Mfr.:

Description:
Joysticks JOYSTICK INDUCTIVE 900235

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
353,63 € 353,63 €
320,07 € 1.600,35 €
301,71 € 3.017,10 €
278,98 € 6.974,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
REACH - SVHC:
Joysticks
2-Axis
360 deg Directional
Analog (Inductive)
Joystick
4.75 VDC to 15 VDC
- 20 C
+ 55 C
Panel Mount
Wire Leads
41 mm Dia
IP65
Round Limiter
9000
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CNHTS:
8538900000
USHTS:
8543709860
ECCN:
EAR99