9635CDB

Apem
642-9635CDB
9635CDB

Mfr.:

Description:
Pushbutton Switches SPDT ON-MOM 1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,46 € 10,46 €
9,36 € 93,60 €
8,83 € 220,75 €
8,54 € 427,00 €
7,97 € 1.992,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
100 mA
30 VDC
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Apem
Features: Pushbutton Switches
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 250000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.