9533CD

Apem
642-9533CD
9533CD

Mfr.:

Description:
Pushbutton Switches Submini momentary pushbutton NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.373

Stock:
1.373 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,28 € 32,80 €
3,09 € 61,80 €
2,96 € 148,00 €
2,78 € 278,00 €
2,70 € 540,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
9000
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Tray
Actuator Style: Plunger
Brand: Apem
Housing Material: Polyamide (PA)
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.