9433NCD

Apem
642-9433NCD
9433NCD

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH 9100 METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,89 € 58,90 €
5,62 € 140,50 €
5,14 € 257,00 €
4,66 € 466,00 €
4,58 € 1.145,00 €
4,43 € 2.215,00 €
4,19 € 4.190,00 €
4,15 € 10.375,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Plunger
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Material: Brass
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.